text.skipToContent text.skipToNavigation

Manufacturer Part #

2-111196-2

AMPMODU 60 Position Dual Row 1.27 mm Pitch Ribbon Cable IDC Receoptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-111196-2 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 60
Pitch: 1.27 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,350
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,052.50
USD
Quantity
Unit Price
450+
$13.45
Product Variant Information section