text.skipToContent text.skipToNavigation

Manufacturer Part #

2029047-2

2 Position 3 mm Free Hanging Mate-N-Lok Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2029047-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24000
Multiple Of:
24000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,160.00
USD
Quantity
Unit Price
24,000+
$0.215
Product Variant Information section