text.skipToContent text.skipToNavigation

Manufacturer Part #

2302450-1

Auto Conn MATENET Fem INSERT MOD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
TE Connectivity 2302450-1 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 1.80 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Voltage Rating: 12V
Material: Polyamide / Nylon
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: Black
Pricing Section
Global Stock:
28,787
USA:
28,787
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
200
$0.109
500
$0.106
1,500
$0.104
3,000
$0.102
10,000+
$0.0962
Product Variant Information section