text.skipToContent text.skipToNavigation

Manufacturer Part #

2324697-3

Terminal Butt Splice Closed End Compact Push Grip Connector 3 Position Orange

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2324697-3 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 3
Style/Orientation: Receptacle
Termination: Poke-in
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 24A
Material: Polycarbonate
No of Rows: 1
Gender: Female
Color: Orange
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
8,000+
$0.345