text.skipToContent text.skipToNavigation

Manufacturer Part #

2368022-1

GEMnet Series 1 Position Single Row Wire to Wire Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
TE Connectivity 2368022-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -40°C to +105°C
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: White
Mounting Method: Cable Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.59
500
$0.58
1,500+
$0.555
Product Variant Information section