text.skipToContent text.skipToNavigation

Manufacturer Part #

280365

Dual Row 8 Position 2.54 mm Wire to Board AmpMODU Contact Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
TE Connectivity 280365 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Material: Thermoplastic
No of Rows: 2
Gender: Female
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,694
USA:
1,694
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
750
$0.225
1,500
$0.22
4,000+
$0.21
Product Variant Information section