text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640426-2

MTA-156 2 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2249
Product Specification Section
TE Connectivity 3-640426-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 3-640426-2 is a Part of MTA-156 Series with 2 Position 3.96 mm Pitch 18 AWG Closed End IDC Socket.

Features:

  • Connector Type = Connector Assembly
  • Connector Design = Closed End
  • Product Line = MTA-156  
  • Wire Size (mm² [AWG]) = 0.8-0.9² [18]
  • Mating Connector Lock Type = Locking Ramp
  • Current Rating (A) = 7
  • Voltage Rating (VAC) = 600
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 90°
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • Housing Color = Orange
  • Application Use = Wire-to-Board
  • Applies To = Wire/Cable

Mating Products:

  • 640388-2
  • 640384-2
  • 640385-2
  • 640388-2

View the 3-640426x Series of MTA-156 Connectors

Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.25
USD
Quantity
Unit Price
2,000
$0.156
4,000
$0.154
6,000
$0.152
10,000+
$0.149