text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640426-8

MTA-156 8 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
TE Connectivity 3-640426-8 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 3-640426-8 is a MTA-156 8 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket.

Features:

  • Product Type Features:
    • Series = 070
    • Product Type = Connector
    • Connector Type = Housing
    • Wire/Cable Type = Discrete Wire
    • Cable Type = Thin Wall
    • Termination Method to Wire/Cable = Crimp
  • Mechanical Attachment:
    • Mating Retention Type = Latching
  • Electrical Characteristics:
    • Operating Voltage Reference = DC
    • Termination Features:
    • Wire/Cable Size (AWG) = 14 – 20
    • Wire/Cable Size (mm²) = 0.5 – 2
    • Seal Type = Peripheral
  • Dimensions:
    • Profile Height (Y-Axis) (mm [in]) = 36.15 [1.423]
  • Body Features:
    • Number of Positions = 36
    • Number of Rows = 12 x 3
    • Centerline (mm [in]) = 5.00 [0.197]
    • Row-to-Row Spacing (mm [in]) = 6.00 [0.236]
    • Wire Type = Stranded
    • Length (X-Axis) (mm [in]) = 30.50 [1.2007]
    • Width (Z-Axis) (mm [in]) = 70.80 [2.787]
    • Peripheral Seal Material = Silicone Rubber
    • Peripheral Seal Color = Orange
  • Contact Features:
    • Contact Type = Socket
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Material = Nylon
    • Housing Color = Black
    • Mating Alignment Type = Polarization 

Applications:

  • Wire-to-Board

View the available 3-640426 series of IDC Sockets

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$110.00
USD
Quantity
Unit Price
250
$0.44
750
$0.43
2,500
$0.42
3,750+
$0.415
Product Variant Information section