text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640433-6

MTA-156 6 Position 3.96 mm Pitch 22 AWG Closed End IDC Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-640433-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$2,730.00
USD
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
4,000
$0.395
5,000+
$0.39
Product Variant Information section