text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640440-2

MTA-100 2 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TE Connectivity 3-640440-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Operating Temp Range: -55°C to +125°C
Current Rating: 5A
Contact Plating: Tin
No of Rows: 1
Gender: Female
Mounting Method: Panel Mount
Features & Applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
1,072
USA:
1,072
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.40
USD
Quantity
Unit Price
250
$0.0856
750
$0.0832
2,000
$0.0812
4,000
$0.0798
12,500+
$0.0758
Product Variant Information section