text.skipToContent text.skipToNavigation

Manufacturer Part #

3-641239-5

MTA-100 5 Position Single Row 2.54 mm Pitch 26 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-641239-5 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$17,625.00
USD
Quantity
Unit Price
2,500+
$1.41
Product Variant Information section