text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643814-8

MTA-100 8 Position 2.54 mm 24 AWG Closed End IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-643814-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Features & Applications

The 3-643814-8 is a MTA-100 Product Line Socket having 8 Positions 2.54 mm Pitch Connector. It has a design of Closed end with IDC termination.
 
Product Features:

  • MTA-100 Product Line
  • Receptacle Style Connector
  • Number of positions are 8
  • Centreline is 2.54 mm [0.100 in]
  • Socket Contact
  • Wire-to-Board Application use
  • Connector Design = Closed End
  • Termination Method to Wire/Cable = IDC Standard

View the MTA-100 family of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
8,000+
$0.345