text.skipToContent text.skipToNavigation

Manufacturer Part #

3-644020-8

MTA-156 8 Position Single Row 2.54 mm Pitch 24 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-644020-8 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$20,640.00
USD
Quantity
Unit Price
2,000+
$2.58
Product Variant Information section