text.skipToContent text.skipToNavigation

Manufacturer Part #

30FLZ-RSM2-TB(LF)(SN)

30 Position 1.90 mm Slide Lock Straight SMT Right Angle Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 30FLZ-RSM2-TB(LF)(SN) - Technical Attributes
Attributes Table
Type: FFC/FPC
No of Positions: 30
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$2,632.00
USD
Quantity
Unit Price
2,800+
$0.94
Product Variant Information section