text.skipToContent text.skipToNavigation

Manufacturer Part #

346027-1

2 Way Quick Connect / Disconnect Black Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 346027-1 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 6.35 mm
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,880.00
USD
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.765
400
$0.755
1,250+
$0.72
Product Variant Information section