text.skipToContent text.skipToNavigation

Manufacturer Part #

350779-4

4 Positon Wire to Board Housing plug 6.35 mm pitch Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TE Connectivity 350779-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 6.35 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Material: Nylon
No of Rows: 1
Mating Type: Latch Lock
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,006
USA:
1,006
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.49
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
4,000
$0.40
5,000+
$0.395
Product Variant Information section