text.skipToContent text.skipToNavigation

Manufacturer Part #

384453-E

4 Position 2.54mm Housings Receptacle Black MaxiBridge Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TE Connectivity 384453-E - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 2.54 mm
Termination: Crimp
Operating Temp Range: -55°C to +150°C
Current Rating: 12A
Contact Material: Copper Alloy
Material: Polyamide
No of Rows: 1
Gender: Receptacle, Female Sockets
Mating Type: Latch Lock
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,260
USA:
1,260
On Order:
0
Factory Stock:Factory Stock:
8,064
Factory Lead Time:
22 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.76
USD
Quantity
Unit Price
126
$1.26
252
$1.25
504
$1.24
1,890+
$1.22
Product Variant Information section