text.skipToContent text.skipToNavigation

Manufacturer Part #

5-520424-3

8 Position 24 to 26 AWG SDL Round Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-520424-3 - Technical Attributes
Attributes Table
No of Positions: 8
Style/Orientation: Plug
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,670.00
USD
Quantity
Unit Price
10
$3.91
25
$3.86
50
$3.82
150
$3.76
300+
$3.67
Product Variant Information section