text.skipToContent text.skipToNavigation

Manufacturer Part #

560-003-000-210

560 Series 3 Position 250V 2.5mm Pitch White Female Wire to Wire Board Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 560-003-000-210 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
100
$0.405
300
$0.40
1,000
$0.39
2,000
$0.38
4,000+
$0.37
Product Variant Information section