text.skipToContent text.skipToNavigation

Manufacturer Part #

66100-2

Type III+ Series 1 Position Free Hanging Wire Range Signal Multimate Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66100-2 - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$6,540.00
USD
Quantity
Unit Price
12,000+
$0.545
Product Variant Information section