text.skipToContent text.skipToNavigation

Manufacturer Part #

73.310.0353.0

Conn Rectangular M 3Signal/1Ground POS Screw ST Cable Mount MALE INSERT

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 73.310.0353.0 - Technical Attributes
Attributes Table
Gender: Male
No of Positions: 3
Termination Style: Screw
Voltage Rating: 400V
Current Rating: 10A
Operating Temperature: -40°C to +120°C
Color: Grey
Contact Material: Copper Alloy
Material Finish: Tin
Connector Type: Insert
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.10
USD
Quantity
Unit Price
10
$7.31
30
$7.24
50
$7.21
150
$7.15
250+
$7.09
Product Variant Information section