text.skipToContent text.skipToNavigation

Manufacturer Part #

770339-1

3 Position 6.3 mm 13 A 250 V Free Hanging Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770339-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 6.35 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Wire Wrap
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,400
Factory Lead Time:
25 Weeks
Minimum Order:
4100
Multiple Of:
4100
Total
$1,271.00
USD
Quantity
Unit Price
4,100+
$0.31
Product Variant Information section