text.skipToContent text.skipToNavigation

Manufacturer Part #

794036-1

Mate-N-Lok 4 Position Free Hanging Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794036-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,360.00
USD
Quantity
Unit Price
2,000+
$1.18
Product Variant Information section