text.skipToContent text.skipToNavigation

Manufacturer Part #

8-215083-6

16 Position Red 1.27 mm Pitch 28 AWG Cable to Board Free Hanging Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-215083-6 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Free Hanging Plug
Termination: Press-fit
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,812.50
USD
Quantity
Unit Price
250
$1.50
500
$1.48
1,000
$1.47
1,250+
$1.45
Product Variant Information section