text.skipToContent text.skipToNavigation

Manufacturer Part #

87456-6

AMPMODU MOD IV 10 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87456-6 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Features & Applications

The 87456-6 is a AMPMODU 10 Position Dual Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing. These crimp snap-in receptacle contacts with insulation support will accept a wire size range of 32-20 AWG and mate with 0.64 mm [.025 in.] square or round posts.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = Without
  • Strain Relief = Without
  • Connector Series = Mod IV
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 10
  • Number of Rows = 2
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Operating Temperature = -65°C to +105°C

View the Complete Family of AMPMODU Socket Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$5,940.00
USD
Quantity
Unit Price
6,000+
$0.99
Product Variant Information section