text.skipToContent text.skipToNavigation

Manufacturer Part #

87631-7

AMPMODU MOD IV 12 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87631-7 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,500.00
USD
Quantity
Unit Price
5,000+
$1.10
Product Variant Information section