text.skipToContent text.skipToNavigation

Manufacturer Part #

926475-5

AMPMODU Mod IV 5 Position Single Row Wire to Board Crimp Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 926475-5 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
16000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,080.00
USD
Quantity
Unit Price
1,000
$0.645
2,000+
$0.63
Product Variant Information section