text.skipToContent text.skipToNavigation

Manufacturer Part #

AWP 10-8240-T

10 Position 2.54 mm Pitch Dual Row Ribbon Cable IDC Female Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AWP10-8240-T-R is a part of AWP series 10 pin socket. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Insulator: P.B.T. 30% Glass Fiber, UL 94V-0
    • Contact Material: Phosphor Bronze, Gold flash over Nickel
  • Electrical:
    • Current Rating: 1Amp DC
    • Insulation Resistance: 3,000MO Min.
    • Contact Resistance: 30MO Max.
    • Dielectric Withstanding: 500V AC 
    • Terminated with 1.27MM pitch flat ribbon cable

View the complete AWP series of socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,192.50
USD
Quantity
Unit Price
180
$0.28
540
$0.275
900
$0.27
3,600
$0.265
5,400+
$0.26
Product Variant Information section