text.skipToContent text.skipToNavigation

Manufacturer Part #

AWP 16-8240-T

AWP Series 16 Position 2.54 mm Gold Flash w/o center lug Grey color IDC Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AWP16-8240-T-R is a 16 pin 2.54mm x 2.54mm Gold Flash over Nickel, without Central Lug and without Strain Relief Grey color Female IDC Socket

Specifications:

  • Current Rating: 1 Amp DC
  • Insulation Resistance: 3,000 MO Min.
  • Contact Resistance: 30 MO Max.
  • Dielectric Withstanding: 500 V AC
  • Operating Temperature: -40°C ~ +105°C
  • Insulator: P.B.T. 30% Glass Fiber, UL 94V-0
  • Contact Material: Phosphor Bronze, Gold flash over Nickel
  • Terminated with 1.27MM pitch flat ribbon cable

View the AWP Series of IDC sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
120
$0.33
360
$0.325
1,200
$0.315
4,800+
$0.305
Product Variant Information section