text.skipToContent text.skipToNavigation

Manufacturer Part #

CP3512S0010-NH

12 Rectangular Connectors - Housings

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CP3512S0010-NH - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 12
Pitch: 3 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.40
USD
Quantity
Unit Price
500
$0.0732
1,500
$0.0712
5,000
$0.0691
10,000
$0.0679
20,000+
$0.0657
Product Variant Information section