text.skipToContent text.skipToNavigation

Manufacturer Part #

DDF-03

DDF Series 3 Position Lock Ramp Female Wire Mount Housing Disk Drive Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DDF-03 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 3
Pitch: 5.08 mm
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
500
$0.355
1,000
$0.35
1,500
$0.345
5,000+
$0.335
Product Variant Information section