text.skipToContent text.skipToNavigation

Manufacturer Part #

DF20A-20DS-1C

20 Position Dual Row 1 mm Pitch Free Hanging Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2612
Product Specification Section
Hirose Electric DF20A-20DS-1C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 20
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
100
$0.205
400
$0.20
1,500
$0.196
3,000
$0.193
7,500+
$0.188