text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22R-2S-7.92C(28)

2 Position 7.92mm Pitch Wire Mounted Socket for Left Side, Black

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Hirose Electric DF22R-2S-7.92C(28) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 7.92 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -55°C to +85°C
Voltage Rating: 1kV
Current Rating: 25A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.60
USD
Quantity
Unit Price
200
$0.183
500
$0.18
2,000
$0.175
3,000
$0.174
7,500+
$0.169
Product Variant Information section