text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51B-2EP-2A

Adapter, 2pos., 2mm pitch, C-UL/CSA, UL standards

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51B-2EP-2A - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 2 mm
No of Rows: 1
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.00
USD
Quantity
Unit Price
100
$2.03
200
$2.01
300
$2.00
400
$1.99
500+
$1.97
Product Variant Information section