text.skipToContent text.skipToNavigation

Manufacturer Part #

GHR-14V-S

14 Position 1.25mm Pitch Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
JST GHR-14V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 14
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$267.30
USD
Quantity
Unit Price
3,000
$0.0891
6,000
$0.0875
9,000
$0.0866
12,000
$0.086
15,000+
$0.084
Product Variant Information section