text.skipToContent text.skipToNavigation

Manufacturer Part #

GHR-15V-S

15 Position 1.25mm Pitch Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST GHR-15V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 15
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$47.50
USD
Quantity
Unit Price
500
$0.095
1,500
$0.0923
2,500
$0.0911
10,000
$0.0879
15,000+
$0.0858
Product Variant Information section