text.skipToContent text.skipToNavigation

Manufacturer Part #

H2P-SHF-AA

2 Position 2.5 mm Pitch Free Hanging Housing receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
JST H2P-SHF-AA - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$46.00
USD
Quantity
Unit Price
1,000
$0.046
3,000
$0.0448
5,000
$0.0443
20,000
$0.0428
30,000+
$0.0419
Product Variant Information section