text.skipToContent text.skipToNavigation

Manufacturer Part #

J21SF-03V-KX-L

3 Positions Single Row 2.50mm Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST J21SF-03V-KX-L - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 4.6A
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Plug, Female Sockets
Mating Type: Latch Holder
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$96.00
USD
Quantity
Unit Price
400
$0.24
1,200
$0.235
4,000
$0.23
6,000+
$0.225
Product Variant Information section