text.skipToContent text.skipToNavigation

Manufacturer Part #

KW30-7S-1V(800)

7 Position 1 Row 1 mm Pitch SMT Female Board to Cable/Wire Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Hirose Electric KW30-7S-1V(800) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 7
Pitch: 1 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 100V
Current Rating: 1A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Female
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
800
$0.65
1,600
$0.64
2,400
$0.635
3,200+
$0.625
Product Variant Information section