text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-02VF

PAL Series 2 Contacts Wire to Wire Crimp Style IDC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST PALR-02VF - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: IDC
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$47.60
USD
Quantity
Unit Price
1,000
$0.0476
3,000
$0.0464
5,000
$0.0458
20,000
$0.0443
30,000+
$0.0433
Product Variant Information section