text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-03VF

Receptacle housing wire to wire 03 POS w/o panel locks

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST PALR-03VF - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Material: Polyamide / Nylon
No of Rows: 1
Color: Natural
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$50.80
USD
Quantity
Unit Price
1,000
$0.0508
3,000
$0.0495
5,000
$0.0489
20,000
$0.0473
30,000+
$0.0462
Product Variant Information section