text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-04VF

4 Position Wire To Wire PAL Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
JST PALR-04VF - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$60.20
USD
Quantity
Unit Price
1,000
$0.0602
3,000
$0.0586
5,000
$0.0579
15,000
$0.0563
25,000+
$0.055
Product Variant Information section