text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-05VF

5 Position Wire To Wire PAL Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
JST PALR-05VF - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$61.30
USD
Quantity
Unit Price
1,000
$0.0613
3,000
$0.0597
5,000
$0.0589
15,000
$0.0573
25,000+
$0.056
Product Variant Information section