text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-07VF

PA Series 2.0 mm 7 Position Crimp Socket without Panel Locks

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST PALR-07VF - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Features & Applications

The PALR-07VF is a part of PA series 7 position 2 mm pitch wire to board crimp socket connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 3 A AC, DC
  • Voltage rate: 100V AC, DC
  • Contact resistance: Initial value/15mO max
  • Insulation resistance: 1000 MO min
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire: AWG#28 to #22
  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness Variation
  • Highly Reliable contact
  • Insertion guide mechanism
  • Flanged press pin

View the available PA series of wire to board connector

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$83.10
USD
Quantity
Unit Price
1,000
$0.0831
3,000
$0.0808
5,000
$0.0797
10,000
$0.0783
20,000+
$0.0762
Product Variant Information section