text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-08V

PA Series 2.0 mm 8 Position Crimp Socket with Panel Locks

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PALR-08V - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Plug
Termination: Crimp
Mounting Method: Panel Mount
Features & Applications

The PALR-08V is a part of PA series 8 position 2 mm pitch wire to board crimp socket connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 3 A AC, DC
  • Voltage rate: 100V AC, DC
  • Contact resistance: Initial value/15mO max
  • Insulation resistance: 1000 MO min
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire: AWG#28 to #22
  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness Variation
  • Highly Reliable contact
  • Insertion guide mechanism
  • Flanged press pin

View the available PA series of wire to board connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$97.80
USD
Quantity
Unit Price
1,000
$0.0978
3,000
$0.0951
4,000
$0.0944
10,000
$0.0922
15,000+
$0.09
Product Variant Information section