text.skipToContent text.skipToNavigation

Référence fabricant

PAP-09V-S

PA Series 2.0 mm 9 Position Crimp with secure locking device Connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2409
Product Specification Section
JST PAP-09V-S - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications

The PAP-09V-S is a part of PA Series 9 Position 2.0 mm Pitch Socket Wire to Board Crimp style Connectors Crimp with Secure locking device.

Features:

  • Secure Locking device
  • Interchangeable between crimp and IDc socket
  • Secondary retainers
  • Harness variation

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PA Series of Sockets

Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
57,60 $
USD
Quantité
Prix unitaire
1 000
$0.0576
3 000
$0.0561
5 000
$0.0554
15 000
$0.0539
25 000+
$0.0526
Product Variant Information section