text.skipToContent text.skipToNavigation

Manufacturer Part #

PAP-14V-S

PA Series 2.0 mm 14 Position Crimp with secure locking device Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PAP-14V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The PAP-14V-S is a part of PA Series 14 Position 2.0 mm Pitch Socket Wire to Board Crimp style Connectors Crimp with Secure locking device.

Features:

  • Secure Locking device
  • Interchangeable between crimp and IDc socket
  • Secondary retainers
  • Harness variation

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PA Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$88.10
USD
Quantity
Unit Price
1,000
$0.0881
3,000
$0.0857
4,000
$0.085
10,000
$0.083
15,000+
$0.0811
Product Variant Information section