text.skipToContent text.skipToNavigation

Manufacturer Part #

PHDR-28VS

PHD Series 28 Position 2.0 mm Dual Row Wire to Board Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PHDR-28VS - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 28
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The PHDR-28VS is a part of PHD series 28 position 2 mm pitch dual row wire to board socket connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 3 A AC, DC
  • Voltage rate: 250 V AC, DC
  • Contact resistance: Initial value/10 mO max
  • Insulation resistance: 1000 MO min
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire: AWG#28 to #22
  • Applicable PC board thickness: 1.6 mm
  • Compact
  • Reliable contacts
  • Fully shrouded header

View the available PHD series of wire to board connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
5,000+
$0.26
Product Variant Information section