text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-12

PH Series 12 Position 2.0 mm Single Row Board Mount Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST PHR-12 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The PHR-12 is a part of PH series 12 position 2 mm pitch single row wire to board socket connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 2 A AC, DC
  • Voltage rate: 100 V AC, DC
  • Contact resistance: Initial value/10mO max
  • Insulation resistance: 1000 MO min
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire: AWG#32 to #24
  • Applicable PC board thickness: 0.8 to 1.6 mm
  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model

View the available PH series of wire to board connector

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.107
3,000
$0.105
10,000+
$0.0992
Product Variant Information section