text.skipToContent text.skipToNavigation

Manufacturer Part #

PUDP-10V-S

10 Position 2.0mm 28-22 AWG Free Hanging Connector Crimp Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PUDP-10V-S - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
No of Rows: 2
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$175.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.172
3,000
$0.171
5,000
$0.169
10,000+
$0.166
Product Variant Information section